• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 9058020001 Torque wrench Slipping 1/4" (6.3 mm) 2 - 10 Nm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Slipping

Downforce

1/4" (6.3 mm)

Torque (min.)

2 Nm

Torque (max.)

10 Nm

Trigger accuracy

6 %

Length

160 mm

DIN standard

DIN EN ISO 6789

Weight

280 g

Manufacturer's standards (with certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191176 MOB 9058020001 Torque wrench Slipping 1/4" (6.3 mm) 2 - 10 Nm

Description

PRECISION: Torque screwdriver with scale Torque: 2-10 Nm Precise adjustment Readable control display with fine tuning Corresponds to the standard EN ISO 6789 ± 6 % Is supplied with calibration certificate USE: Torque screwdriver Class II Type D With trigger Automatic reset every 120° One direction: Direction of rotation right Unlimited loosening torque, in order to be able to loosen clamping screws 6-edge Inner side for use with bits By extension also in narrow spaces Use with inserts and bits square 1/4" at the handle: For use with a changeover ratchet

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)