• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-M16TB-T079 LAN IP CCTV camera 3072 x 2048 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Compact camera;3072 x 2048 p;Mobotix;Mx-M16TB-T079Outdoors

  • With premium infrared sensor
  • Resolution 6 MP
  • 45° viewing angle
  • This text is machine translated.

Technical specifications

  • Thermal image sensor with 336 x 252 pixels: uncooled, IR range from 7.5 to 13.5 μm
  • Temperature measurement range (adjustable): High Sensitivity: -40 to 160°C-Low sensitivity: -40 to 550°C
  • Video formats: MxPEG/MJPEG/H.264
  • Max. Image size (dual screen with both image sensors): 2 x 6 MP (6144 x 2048)
Product type

CCTV camera

Series

MOBOTIX M16

CCTV features

Saves footage on SD card

2-way communication

Speaker

Microphone

ONVIF support

PoE IEEE 802.3af

Optical zoom

Camera type

Compact camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Max. viewing angle hor.

45°

Vertical viewing angle

32°

App compatibility

Yes

Transfer type

LAN

Light sensitivity (+ IR)

0.001 lx

Used at

Outdoors

Type

microSD card (up to 4 GB)

Width

158 mm

Height

210 mm

Depth

207 mm

Dim

(W x H x D) 158 x 210 x 207 mm

Weight

1320 g

Factory colour

White

IK06

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894009 Mobotix Mx-M16TB-T079 LAN IP CCTV camera 3072 x 2048 p

User & Safety Instructions

User & Safety Instructions 1894009 Mobotix Mx-M16TB-T079 LAN IP CCTV camera 3072 x 2048 p

Description

Twice as safe. Even in total darkness.
The intelligent video system with a built-in high-heat-image sensor uses all the advantages of the M16-camera designs. Thanks to the two directly adjacent lenses there is also a thermal overlay function with image overlay (thermal and optical), in order to be able to precisely locate in the visible image hotspots such as smoldering fires.

This text is machine translated.

Features

  • The mx6 system platform 2. Generation, with MxBus
  • Premium infrared sensor with netd 50 mK permanently installed
  • Measurable added value with Thermal Radiometry: calibrated infrared sensor
  • Additional optical sensor module of your choice
  • Digital zoom with panning (vPTZ)
  • Recording on internal 4 GB microSD card (standard)
  • Built-in microphone and speaker
  • PIR temperature and vibration sensor
  • Multi-streaming
  • Can be used in absolute darkness also MxActivitySensor
  • Event Triggering upon exceeding or falling short of a temperature limit
  • PoE-thermal camera with less than 10 W power consumption
  • Mobile MOBOTIX App, MxManagementCenter.

Scope of delivery

  • Infrared camera,
  • Fixings
  • Vario Flex wall and ceiling mount
  • Ethernet patch cable 0.5 m
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.