

CCTV camera
MOBOTIX M16
Saves footage on SD card
2-way communication
Speaker
Microphone
ONVIF support
PoE IEEE 802.3af
Optical zoom
Compact camera
PoE (Power over Ethernet)
3072 x 2048 p
14.11 mm (1/1.8")
CMOS
25°
19°
Yes
LAN
0.001 lx
Outdoors
microSD card (up to 4 GB)
158 mm
210 mm
207 mm
(W x H x D) 158 x 210 x 207 mm
1320 g
White
IK06
IP66
IP
yes
Datasheet 1894010 Mobotix Mx-M16TB-T119 LAN IP CCTV camera 3072 x 2048 p
User & Safety Instructions 1894010 Mobotix Mx-M16TB-T119 LAN IP CCTV camera 3072 x 2048 p
The necessary accessories are required to use the article as described.