• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Modelcraft Steel bevel gear wheel Module Type: 0.5 No. of teeth: 30 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel bevel gears

  • 1 pair

Technical specifications

Material (details)

Steel

Product type

Steel bevel gear wheel

No. of teeth

30

Module Type

0.5

Gear reduction

1:1

Outside Ø

15.7 mm

Dim
Content

1 Pair

Hub diameter

10 mm

Hub length

4 mm

Cog width

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 547227 Modelcraft Steel bevel gear wheel Module Type: 0.5 No. of teeth: 30 1 Pair

Description

This text is machine translated.

Manufactured by profilating.

Features

  • Shaft angle 90°
  • Not hardened

System requirements

  • The bevel wheels only run in pairs in the specified transmission ratio.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.