• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Steel bevel gear wheel Module Type: 0.5 No. of teeth: 20, 40 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel bevel gears

  • 1 pair

Our service for you

Technical specifications

Material (details)

Steel

Product type

Steel bevel gear wheel

No. of teeth

20

40

Module Type

0.5

Gear reduction

2:1

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 547233 Reely Steel bevel gear wheel Module Type: 0.5 No. of teeth: 20, 40 1 Pair

User & Safety Instructions

User & Safety Instructions 547233 Reely Steel bevel gear wheel Module Type: 0.5 No. of teeth: 20, 40 1 Pair

Description

This text is machine translated.

Manufactured by profilating.

Features

  • Shaft angle 90°
  • Not hardened

System requirements

  • The bevel wheels only run in pairs in the specified transmission ratio.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.