• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Polyacetal bevel gear wheel Module Type: 0.5 No. of teeth: 16, 16 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Polyacetal bevel gear wheel

No. of teeth

16

16

Module Type

0.5

Bore Ø

3 mm

3 mm

Gear reduction

1:1

Outside Ø

8.7 mm

Content

1 Set

Hub diameter

7 mm

Hub length

6 mm

Cog width

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1515600 Reely Polyacetal bevel gear wheel Module Type: 0.5 No. of teeth: 16, 16 1 Set

Description

Abrasion resistance
High hardness and low friction coefficient contribute to bevel wheels made of Hostaform C a more favorable abrasion resistance than from other plastics - and even from some metals-manufactured bevel wheels

Fatigue strength under alternating flexural and tensile strength
As limit bending stress of Hostaform C were made on the standard small rod of 4 mm 11.70 kN/cm² is determined. The tensile strength is 7 kN/cm².

Influence of moisture
In contrast to other thermoplastics are the good characteristics by air, moisture or lubricating oils not affected. Gear wheels made of Hostaform C also work under water properly.

Use temperature in air
The temperature range in which bevel wheels made of Hostaform C can be used, is under consideration of level and duration of bean-chung -40°C to +40°C.

This text is machine translated.

Features

  • Straight-toothed
  • Sprayed
  • Pressure angle 20°.
  • Hole cut by stock removal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.