• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Steel bevel gear wheel Module Type: 1.0 No. of teeth: 22, 22 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Steel bevel gears

  • 1 pair

Our service for you

Technical specifications

Material (details)

Steel

Product type

Steel bevel gear wheel

No. of teeth

22

22

Module Type

1.0

Bore Ø

5 mm

Gear reduction

1:1

Outside Ø

23.4 mm

Content

1 Pair

Hub diameter

18 mm

Hub length

7 mm

Cog width

4.7 mm

No. of cogs (details)

22

Outside Ø

23/4 mm

Module

1

Documents & Downloads

Datasheet

Datasheet 237273 Reely Steel bevel gear wheel Module Type: 1.0 No. of teeth: 22, 22 1 Pair

User & Safety Instructions

User & Safety Instructions 237273 Reely Steel bevel gear wheel Module Type: 1.0 No. of teeth: 22, 22 1 Pair

Description

Manufactured by profilating.

Features

  • Shaft angle 90°
  • Not hardened.

Hints

The bevel gears run only in pairs in the specified transmission ratio.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.