• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Brass bevel gear wheel Module Type: 0.5 No. of teeth: 15, 15 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

29 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass bevel gears module: 0.5

Our service for you

Technical specifications

Material (details)

Brass

Product type

Brass bevel gear wheel

No. of teeth

15

15

Module Type

0.5

Bore Ø

3 mm

Gear reduction

1:1

Outside Ø

8 mm

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 547237 Reely Brass bevel gear wheel Module Type: 0.5 No. of teeth: 15, 15 1 Pair

User & Safety Instructions

User & Safety Instructions 547237 Reely Brass bevel gear wheel Module Type: 0.5 No. of teeth: 15, 15 1 Pair

Description

This text is machine translated.

The bevel wheel can be fixed with the inserted grub screw.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.