• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Brass bevel gear wheel Module Type: 0.75 No. of teeth: 30, 30 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass bevel gears

Our service for you

Technical specifications

Material (details)

Brass

Product type

Brass bevel gear wheel

No. of teeth

30

30

Module Type

0.75

Bore Ø

5 mm

Gear reduction

1:1

Outside Ø

23.5 mm

Content

1 Pair

Cog width

30 mm

Module

0.75

Documents & Downloads

Datasheet

Datasheet 236934 Reely Brass bevel gear wheel Module Type: 0.75 No. of teeth: 30, 30 1 Pair

User & Safety Instructions

User & Safety Instructions 236934 Reely Brass bevel gear wheel Module Type: 0.75 No. of teeth: 30, 30 1 Pair

Description

Manufactured by profilating.

Hints

The bevel gears run only in pairs in the specified transmission ratio.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.