• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Moldex WaveBand 682501 Ear protection spare plugs 27 dB EN 352-2 50 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 Pair)
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare plugs for wave band

  • Feather-light
  • Exchangeable stopper

Our service for you

Technical specifications

Product type

Ear protection spare plugs

Content

50 Pair

SNR

27 dB

Weight

11 g

Factory colour

Green

EN standard

EN 352-2

Type

Spare plugs, 1 VE = 50 Pair

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 834736 Moldex WaveBand 682501 Ear protection spare plugs 27 dB EN 352-2 50 Pair

Description

50 replacement plugs for the moldex WaveBand.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

What kind of Banded Ear Plugs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.