• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1731070170 FCT Mixed Layout D-Sub Crimp Housing, Male, Tin-plated Shell with Dimples, 7 Circuits, 5 Unloaded Signa

Product type
D-SUB plug
Connector type
Plug
Number of pins
7
No. of rows
2
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 3.91
-54 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 7

Technical specifications

  • Shielding: YesConnections (equipped): 0Type of front panel mounting: FlangeWire size AWG: 18, 20, 22, 24, 26, 28Front panel mounting: Can be used from the rearOrientation: Straight
Product type

D-SUB plug

Connector type

Plug

Number of pins

7

No. of rows

2

Content

1 pc(s)

Mating cycles

500

Manufacturer part #

1731070170

Factory colour

Black

CS

2.84 mm

RoHS-compliant

Yes

IP20

Temperature range

-55° - +115 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

FL7W2P7-K120

Engineering Series Name

FCT MIXED LAYOUT

Engineering Series No

173107

Documents & Downloads

Datasheet

Datasheet 2447559 Molex 1731070170 FCT Mixed Layout D-Sub Crimp Housing, Male, Tin-plated Shell with Dimples, 7 Circuits, 5 Unloaded Signa

What kind of D-SUB Connectors are you looking for?