• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL Power & Signal Sol. 1731070059 D-SUB plug Number of pins: 7 Soldering 1 pc(s) Carton

1/2
Image similar
Packaging type
Carton
Product type
D-SUB plug
Connector type
Plug
Number of pins
7
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 7.99
-50 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 7

Technical specifications

  • Shielding: YesConnections (equipped): 5Type of front panel mounting: FlangeWire size AWG: 20Front panel mounting: Can be used from the rearMaximum current per connection: 7.5AOrientation: Straight
Packaging type

Carton

Product type

D-SUB plug

Connector type

Plug

Number of pins

7

Connection

Soldering

No. of rows

2

Content

1 pc(s)

Mating cycles

500

Manufacturer part #

1731070059

Factory colour

Green

Contact material

Copper alloy

Contact surface

Gold on nickel

CS

2.84 mm

RoHS-compliant

Yes

IP20

Temperature range

-55° - +130 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

FM7W2P-K120

Engineering Series Name

FCT MIXED LAYOUT

Engineering Series No

173107

Documents & Downloads

Datasheet

Datasheet 2447546 Molex Molex MOL Power & Signal Sol. 1731070059 D-SUB plug Number of pins: 7 Soldering 1 pc(s) Carton

Circuit diagramm

Circuit diagramm 2447546 Molex Molex MOL Power & Signal Sol. 1731070059 D-SUB plug Number of pins: 7 Soldering 1 pc(s) Carton

Description

FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, 0.80µm Gold Plated Contacts, Tin-plated Shell with Dimples, 7 Circuits, 5 Signal Contacts Loaded, Green Insulator

What kind of D-SUB Connectors are you looking for?