• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 190030032 Blade receptacle Connector width: 2.79 mm Connector thickness: 0.81 mm 1000 pc(s) Tape

Packaging type
Tape
Product type
Blade receptacle
Connector width
2.79 mm
Content
1000 pc(s)
Connector thickness
0.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 190030032 INSULKRIMP FULLY INSULAT

  • 2.79 mm x 0.81 mm
  • -

Our service for you

Technical specifications

Packaging type

Tape

Product type

Blade receptacle

Connector width

2.79 mm

Connector thickness

0.81 mm

Content

1000 pc(s)

AWG max.

22

AWG (min.)

18

Manufacturer part #

190030032

Size

2.79 x 0.81 mm

Type

190030032

Engineering Part No

AA-2205T

Engineering Series Name

INSULKRIMP FULLY INSULAT

Engineering Series No

19003

Documents & Downloads

Datasheet

Datasheet 2760773 Molex 190030032 Blade receptacle Connector width: 2.79 mm Connector thickness: 0.81 mm 1000 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 2760773 Molex 190030032 Blade receptacle Connector width: 2.79 mm Connector thickness: 0.81 mm 1000 pc(s) Tape

Description

InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 2.79 x 0.81mm, Pink