• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 190030032 Blade receptacle Connector width: 2.79 mm Connector thickness: 0.81 mm Pink 1 pc(s) Tape

Image similar
Packaging type
Tape
Product type
Blade receptacle
Connector width
2.79 mm
Content
1 pc(s)
max. cross section
0.80 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 190030032 INSULKRIMP FULLY INSULAT

  • Pink
  • 2.79 mm x 0.81 mm
  • 0.35 mm² - 0.80 mm²

Technical specifications

Packaging type

Tape

Product type

Blade receptacle

Connector width

2.79 mm

Factory colour

Pink

Connector thickness

0.81 mm

Content

1 pc(s)

max. cross section

0.80 mm²

Min. cross section

0.35 mm²

AWG max.

22

AWG (min.)

18

Manufacturer part #

190030032

Cross-section range

0.35 - 0.80 mm²

Size

2.79 x 0.81 mm

Type

190030032

Engineering Part No

AA-2205T

Engineering Series Name

INSULKRIMP FULLY INSULAT

Engineering Series No

19003

Documents & Downloads

Datasheet

Datasheet 3038514 Molex 190030032 Blade receptacle Connector width: 2.79 mm Connector thickness: 0.81 mm Pink 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3038514 Molex 190030032 Blade receptacle Connector width: 2.79 mm Connector thickness: 0.81 mm Pink 1 pc(s) Tape

Description

InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 2.79 x 0.81mm, Pink