• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 190030051 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.51 mm 2500 pc(s) Tape

Packaging type
Tape
Product type
Blade receptacle
Connector width
4.75 mm
Content
2500 pc(s)
Connector thickness
0.51 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 190030051 INSULKRIMP FULLY INSULAT

  • 4.75 mm x 0.51 mm
  • -

Our service for you

Technical specifications

Packaging type

Tape

Product type

Blade receptacle

Connector width

4.75 mm

Connector thickness

0.51 mm

Content

2500 pc(s)

AWG max.

16

AWG (min.)

14

Manufacturer part #

190030051

Size

4.75 x 0.51 mm

Type

190030051

Engineering Part No

BB-2207C

Engineering Series Name

INSULKRIMP FULLY INSULAT

Engineering Series No

19003

Documents & Downloads

Datasheet

Datasheet 2760706 Molex 190030051 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.51 mm 2500 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 2760706 Molex 190030051 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.51 mm 2500 pc(s) Tape

Description

InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Continuous Molded Strip, Tab 4.75 x 0.51mm, Blue