• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 190030059 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.81 mm 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Blade receptacle
Connector width
4.75 mm
Content
1 pc(s)
Connector thickness
0.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 190030059 INSULKRIMP FULLY INSULAT

  • 4.75 mm x 0.81 mm
  • -

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Blade receptacle

Connector width

4.75 mm

Connector thickness

0.81 mm

Content

1 pc(s)

AWG max.

16

AWG (min.)

14

Manufacturer part #

190030059

Size

4.75 x 0.81 mm

Type

190030059

Engineering Part No

BB-2208X

Engineering Series Name

INSULKRIMP FULLY INSULAT

Engineering Series No

19003

Documents & Downloads

Datasheet

Datasheet 2763595 Molex 190030059 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.81 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763595 Molex 190030059 Blade receptacle Connector width: 4.75 mm Connector thickness: 0.81 mm 1 pc(s) Bulk

Description

InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Box, Tab 4.75 x 0.81mm