• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 190030106 Blade receptacle Connector width: 6.35 mm Connector thickness: 0.81 mm Yellow 1 pc(s) Tape

Image similar
Packaging type
Tape
Product type
Blade receptacle
Connector width
6.35 mm
Content
1 pc(s)
max. cross section
0.20 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 190030106 INSULKRIMP FULLY INSULAT

  • Yellow
  • 6.35 mm x 0.81 mm
  • 0.12 mm² - 0.20 mm²

Technical specifications

Packaging type

Tape

Product type

Blade receptacle

Connector width

6.35 mm

Factory colour

Yellow

Connector thickness

0.81 mm

Content

1 pc(s)

max. cross section

0.20 mm²

Min. cross section

0.12 mm²

AWG max.

26

AWG (min.)

24

Manufacturer part #

190030106

Cross-section range

0.12 - 0.20 mm²

Size

6.35 x 0.81 mm

Type

190030106

Engineering Part No

M-2212C

Engineering Series Name

INSULKRIMP FULLY INSULAT

Engineering Series No

19003

Documents & Downloads

Datasheet

Datasheet 3038414 Molex 190030106 Blade receptacle Connector width: 6.35 mm Connector thickness: 0.81 mm Yellow 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3038414 Molex 190030106 Blade receptacle Connector width: 6.35 mm Connector thickness: 0.81 mm Yellow 1 pc(s) Tape

Description

InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm²), Continuous Molded Strip, Tab 6.35 x 0.81mm, Yellow