• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 46765-2301 HDMI connector Socket Number of pins: 19 1 pc(s) Tape on Mini reel

Stroke drawing/circuit diagram
Packaging type
Tape on Mini reel
Product type
HDMI connector
Connector type
Socket
Connection
SMT
Number of pins
19
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

uHDMI

  • HDMI connector
  • Socket

Technical specifications

Packaging type

Tape on Mini reel

Product type

HDMI connector

Connector type

Socket

Connection

SMT

Number of pins

19

Contact material

Copper alloy

Manufacturer part #

46765-2301

Type

46765-2301

Content

1 pc(s)

Nominal voltage

30 V

Nominal current

0.8 A

Documents & Downloads

Datasheet

Datasheet 3036926 Molex 46765-2301 HDMI connector Socket Number of pins: 19 1 pc(s) Tape on Mini reel

User & Safety Instructions

User & Safety Instructions 3036926 Molex 46765-2301 HDMI connector Socket Number of pins: 19 1 pc(s) Tape on Mini reel

Circuit diagramm

Circuit diagramm 3036926 Molex 46765-2301 HDMI connector Socket Number of pins: 19 1 pc(s) Tape on Mini reel

Description

0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface Mount, Hybrid Type Mount, with Pick-and-Place Polyimide Tape, 19 Circuits, Lead-Free

What kind of AV Connectors are you looking for?