• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 467651001 HDMI connector Socket Number of pins: 19 1000 pc(s) Tape on Full reel

Stroke drawing/circuit diagram
Packaging type
Tape on Full reel
Product type
HDMI connector
Connector type
Socket
Connection
SMT
Number of pins
19
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 1.72)
€ 1,721.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UHDMI

  • HDMI connector
  • Socket

Technical specifications

  • Application: Cable to PCBNumber of rows: 2Min. Coating - Crimp range: 0.051 µmMin. Coating - Plug-in range: 0.762 µmInputs: 1Material - Coating Crimp range: GoldMaterial - Coating Plug-in area: GoldContact spacing - Crimp range: 0.40 mmPitch - Plug-in range: 0.40 mmRetention force PCB: YesType shielding: Completely shieldedLock to counterpart: YesCoded to counterpart: Yes
Packaging type

Tape on Full reel

Type

Right-angled

Product type

HDMI connector

Connector type

Socket

Connection

SMT

Number of pins

19

Type

D

Contact material

Copper alloy

Material (details)

High temperature thermoplastic

Manufacturer part #

467651001

Type

MOL Micro Solutions

Content

1000 pc(s)

Cable Ø range
Nominal voltage

30 V

Nominal current

0.8 A

Engineering Part No

46765-1001

Engineering Series Name

MICRO HDMI RECEPTACL

Engineering Series No

46765

Documents & Downloads

Datasheet

Datasheet 2448883 Molex 467651001 HDMI connector Socket Number of pins: 19 1000 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2448883 Molex 467651001 HDMI connector Socket Number of pins: 19 1000 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 2448883 Molex 467651001 HDMI connector Socket Number of pins: 19 1000 pc(s) Tape on Full reel

Description

0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface Mount, with Through Hole Shell Tabs and Pick-and-Place Polyimide Tape, 19 Circuits, Lead-Free

What kind of AV Connectors are you looking for?