• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 467652301 HDMI connector Socket Number of pins: 19 250 pc(s) Tape on Mini reel

Stroke drawing/circuit diagram
Packaging type
Tape on Mini reel
Product type
HDMI connector
Connector type
Socket
Connection
SMT
Number of pins
19
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

uHDMI

  • HDMI connector
  • Socket

Our service for you

Technical specifications

  • Application: Cable to PCBNumber of rows: 2Min. Coating - Crimp range: 0.051 µmMin. Coating - Plug-in range: 0.381 µmInputs: 1Material - Coating Crimp range: GoldMaterial - Coating Plug-in area: GoldContact spacing - Crimp range: 0.40 mmPitch - Plug-in range: 0.40 mmRetention force PCB: YesType shielding: Completely shieldedLock to counterpart: YesCoded to counterpart: Yes
Packaging type

Tape on Mini reel

Type

Right-angled

Product type

HDMI connector

Connector type

Socket

Connection

SMT

Number of pins

19

Type

D

Contact material

Copper alloy

Material (details)

High temperature thermoplastic

Manufacturer part #

467652301

Type

467652301

Content

250 pc(s)

Nominal voltage

30 V

Nominal current

0.8 A

Documents & Downloads

Datasheet

Datasheet 2584661 Molex 467652301 HDMI connector Socket Number of pins: 19 250 pc(s) Tape on Mini reel

User & Safety Instructions

User & Safety Instructions 2584661 Molex 467652301 HDMI connector Socket Number of pins: 19 250 pc(s) Tape on Mini reel

Circuit diagramm

Circuit diagramm 2584661 Molex 467652301 HDMI connector Socket Number of pins: 19 250 pc(s) Tape on Mini reel

Description

0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface Mount, Hybrid Type Mount, with Pick-and-Place Polyimide Tape, 19 Circuits, Lead-Free

What kind of AV Connectors are you looking for?