• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 875681663 Pin connector Contact spacing: 2 mm Total number of pins: 16 No. of rows: 2 1 pc(s) Tray

Image similar
Packaging type
Tray
Connector type
Socket
Product type
Pin connector
CS
2 mm
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MILLIGRID

  • Total number of pins 16
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

Packaging type

Tray

Connector type

Socket

Product type

Pin connector

CS

2 mm

No. of rows

2

Total number of pins

16

Nominal voltage

125 V

Nominal current

1 A

Contact material

Copper alloy

Content

1 pc(s)

Connection

Cut & Clip

Print

Type

875681663

Case material

Polyester

Manufacturer part #

875681663

Factory colour

Black

Connector contact surface

Gold

Max. temperature

+85 °C

Min. temperature

-20 °C

Engineering Part No

87568-1663

Engineering Series Name

MGRID D/R IDT

Engineering Series No

87568

Documents & Downloads

Datasheet

Datasheet 3036553 Molex 875681663 Pin connector Contact spacing: 2 mm Total number of pins: 16 No. of rows: 2 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 3036553 Molex 875681663 Pin connector Contact spacing: 2 mm Total number of pins: 16 No. of rows: 2 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 3036553 Molex 875681663 Pin connector Contact spacing: 2 mm Total number of pins: 16 No. of rows: 2 1 pc(s) Tray

Description

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 16 Circuits, 0.38µm Gold (Au) Selective Plating, without Center Polarization Key and Locking Friction Ramp