• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 875682043 Pin connector Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1 pc(s) Tray

Packaging type
Tray
Connector type
Socket
Product type
Pin connector
CS
2 mm
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MILLIGRID

  • Total number of pins 20
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Connector type

Socket

Product type

Pin connector

CS

2 mm

No. of rows

2

Total number of pins

20

Nominal voltage

125 V

Nominal current

1 A

Contact material

Copper alloy

Content

1 pc(s)

Connection

Cut & Clip

Print

Type

Molex MOL Power & Signal Sol.

Case material

Polyester

Manufacturer part #

875682043

Factory colour

Black

Connector contact surface

Gold

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-20 °C

Engineering Part No

87568-2043

Engineering Series Name

MGRID D/R IDT

Engineering Series No

87568

Documents & Downloads

Datasheet

Datasheet 2450400 Molex 875682043 Pin connector Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2450400 Molex 875682043 Pin connector Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2450400 Molex 875682043 Pin connector Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1 pc(s) Tray

Description

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.38µm Gold (Au) Selective Plating, with Center Polarization Key, without Locking Friction Ramp

More interesting products

(*All information is plus legal VAT)