• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) 254 Total number of pins 2 Contact spacing: 2.54 mm 22053021 1 pc(s) Bag

Product type
Built-in pin strip (standard)
No. of rows
1
Series
254
CS
2.54 mm
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3065 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KK® 254

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Built-in pin strip (standard)

No. of rows

1

Series

254

Features

Stackable

+ locking mechanism

CS

2.54 mm

Total number of pins

2

Nominal current

4 A

Nominal current - rounded value

4 A

Content

1 pc(s)

Connection

Soldering

Case material

Nylon (NL)

Manufacturer part #

22053021

Factory colour

Ecru white

Contact material

Brass

Board contact surface

Tin plated

Connector contact surface

Tin

Nominal voltage

500 V

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

Molex MOL Power & Signal Sol.

Engineering Part No

A-7478-02A222

Engineering Series Name

100 HDR FLK RA SQ NY

Engineering Series No

07478

Documents & Downloads

Datasheet

Datasheet 2447844 Molex Built-in pin strip (standard) 254 Total number of pins 2 Contact spacing: 2.54 mm 22053021 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447844 Molex Built-in pin strip (standard) 254 Total number of pins 2 Contact spacing: 2.54 mm 22053021 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447844 Molex Built-in pin strip (standard) 254 Total number of pins 2 Contact spacing: 2.54 mm 22053021 1 pc(s) Bag

Description

KK 254 Solid Header, Right-Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)