
Number
Minimum order quantity: 250
Multiple: 1
Total (€ 0.41 / piece)
€ 0.55
-25 %
€ 0.41
incl. VAT
14-day return policy included
Highlights & Details
KK® 254
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- Series
254
- Features
Stackable
- CS
2.54 mm
- Pins per row
2
- Total number of pins
2
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Content
1 pc(s)
- Connection
Soldering
- Connection angle
90°
- Actuation direction
Parallel (to the PCB)
- Case material
Nylon (NL)
- Manufacturer part #
22122021
- Factory colour
Ecru white
- Insulation material
Polyamide
- Contact material
Brass
- Board contact surface
Gold (Au)
- Connector contact surface
Gold
- Nominal voltage
500 V
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
A-4094-02A241
- Engineering Series Name
100 HDR FLT R/A SQ N
- Engineering Series No
04094
Documents & Downloads
Datasheet
Datasheet 2447884 Molex Built-in pin strip (standard) 254 Total number of pins 2 Contact spacing: 2.54 mm 22122021 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2447884 Molex Built-in pin strip (standard) 254 Total number of pins 2 Contact spacing: 2.54 mm 22122021 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2447884 Molex Built-in pin strip (standard) 254 Total number of pins 2 Contact spacing: 2.54 mm 22122021 1 pc(s) Bag
Description
KK 254 Wire-to-Board Header, Single Row, Right-Angle, 2 Circuits, PA Polyamide Nylon, Gold (Au) Plating































