

Bag
Built-in pin strip (standard)
1
254
+ locking mechanism
2.54 mm
4
4
4 A
4 A
1 pc(s)
Soldering
1.524 µm
1.524 µm
High temperature resistant thermoplastic
1718560004
Black
Brass
Tin
Tin
500 V
12.95 mm
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
171856-0004
.100 RPC VRT FRLK HD
171856
yes
Datasheet 2447439 Molex Built-in pin strip (standard) 254 Total number of pins 4 Contact spacing: 2.54 mm 1718560004 1 pc(s) Bag
User & Safety Instructions 2447439 Molex Built-in pin strip (standard) 254 Total number of pins 4 Contact spacing: 2.54 mm 1718560004 1 pc(s) Bag
Circuit diagramm 2447439 Molex Built-in pin strip (standard) 254 Total number of pins 4 Contact spacing: 2.54 mm 1718560004 1 pc(s) Bag