• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) No. of rows: 1 5600200520 650 pc(s) Tape on Full reel

Packaging type
Tape on Full reel
Product type
Built-in pin strip (standard)
No. of rows
1
Total number of pins
5
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 0.78)
€ 508.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell

  • Content 650 pc(s)
  • No. of rows 1

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Built-in pin strip (standard)

No. of rows

1

Total number of pins

5

CS

2 mm

Connection

SMT

Factory colour

Ecru

Nominal voltage

125 V DC/AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact material

Copper alloy

Case material

Polyamide

Dim
Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

5600200520

Content

650 pc(s)

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

MOL Automotive

Engineering Part No

560020-0520

Engineering Series Name

2.0 W/B CONN. ST.

Engineering Series No

560020

Features

+ locking mechanism

Connector contact surface

Tin

Documents & Downloads

Datasheet

Datasheet 2449751 Molex Built-in pin strip (standard) No. of rows: 1 5600200520 650 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2449751 Molex Built-in pin strip (standard) No. of rows: 1 5600200520 650 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 2449751 Molex Built-in pin strip (standard) No. of rows: 1 5600200520 650 pc(s) Tape on Full reel

Description

DuraClik Wire-to-Board Header, Single Row, Vertical, 5 Circuits, Tin (Sn) Over Nickel, Natural