Image similar
Tape on Full reel
Built-in pin strip (standard)
1
4
4
2 mm
SMT
Ecru
125 V DC/AC
3 A
3 A
Gold (Au)
Copper alloy
Polyamide
Perpendicular (to the PCB)
5600200430
1 pc(s)
+125 °C
-40 °C
5600200430
560020-0430
2.0 W/B CONN. ST.
560020
+ locking mechanism
Gold
Datasheet 3036465 Molex Built-in pin strip (standard) No. of rows: 1 Pins per row: 4 5600200430 1 pc(s) Tape on Full reel
Circuit diagramm 3036465 Molex Built-in pin strip (standard) No. of rows: 1 Pins per row: 4 5600200430 1 pc(s) Tape on Full reel