
Highlights & Details
Duraclik
- Content 1 pc(s)
- No. of rows 1
- Pins per row 5
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Pins per row
5
- Total number of pins
5
- CS
2 mm
- Connection
SMT
- Factory colour
Ecru
- Pin shape
Rod
- Nominal voltage
125 V DC/AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact material
Copper alloy
- Case material
Polyamide
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
5600200520
- Content
1 pc(s)
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
5600200520
- Engineering Part No
560020-0520
- Engineering Series Name
2.0 W/B CONN. ST.
- Engineering Series No
560020
- Features
+ locking mechanism
- Connector contact surface
Tin
Documents & Downloads
Datasheet
Datasheet 3036466 Molex Built-in pin strip (standard) No. of rows: 1 Pins per row: 5 5600200520 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3036466 Molex Built-in pin strip (standard) No. of rows: 1 Pins per row: 5 5600200520 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3036466 Molex Built-in pin strip (standard) No. of rows: 1 Pins per row: 5 5600200520 1 pc(s) Tape on Full reel
Description
DuraClik Wire-to-Board Header, Single Row, Vertical, 5 Circuits, Tin (Sn) Over Nickel, Natural








