• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 12 444281201 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
No. of rows
2
Total number of pins
12
Packaging type
Tray
Features
+ snap-in nibs
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 444281201 R/A BMI HDR

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 12

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

Features

+ snap-in nibs

Pins per row

6

Total number of pins

12

Content

1 pc(s)

Connection

SMD

Case material

Plastic

Manufacturer part #

444281201

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

444281201

Engineering Series Name

R/A BMI HDR

Engineering Series No

44428

Documents & Downloads

Datasheet

Datasheet 2760289 Molex Built-in pin strip (standard) Total number of pins 12 444281201 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2760289 Molex Built-in pin strip (standard) Total number of pins 12 444281201 1 pc(s) Tray

Description

Micro-Fit BMI Header, Surface Mount Compatible, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?