

Tray
Built-in pin strip (standard)
1
wire-to-board
3 mm
1
12
8.5 A
8.5 A
1 pc(s)
Soldering
90°
2.54 µm
2.54 µm
High temperature resistant thermoplastic
436501200
Black
Plastic
Brass
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43650-1200
MICROFIT SR HDR
43650
Datasheet 2448793 Molex Built-in pin strip (standard) Total number of pins 12 Contact spacing: 3 mm 436501200 1 pc(s) Tray
User & Safety Instructions 2448793 Molex Built-in pin strip (standard) Total number of pins 12 Contact spacing: 3 mm 436501200 1 pc(s) Tray
Circuit diagramm 2448793 Molex Built-in pin strip (standard) Total number of pins 12 Contact spacing: 3 mm 436501200 1 pc(s) Tray