• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 12 Contact spacing: 4.2 mm 462070012 1 pc(s) Tray

Product type
Built-in pin strip (standard)
No. of rows
2
CS
4.2 mm
Total number of pins
12
Packaging type
Tray
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.05 / piece)
€ 3.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 12

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

Features

+ locking mechanism

CS

4.2 mm

Total number of pins

12

Nominal current

13 A

Nominal current - rounded value

13 A

Content

1 pc(s)

Dim
Connection

Soldering

Case material

High temperature resistant thermoplastic

Manufacturer part #

462070012

Factory colour

Black

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

600 V DC/AC

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

46207-0012

Engineering Series Name

Mini Fit Jr RTC

Engineering Series No

46207

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2448875 Molex Built-in pin strip (standard) Total number of pins 12 Contact spacing: 4.2 mm 462070012 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2448875 Molex Built-in pin strip (standard) Total number of pins 12 Contact spacing: 4.2 mm 462070012 1 pc(s) Tray

What kind of Pin Headers, Receptacles systems are you looking for?