• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 4.2 mm 462071208 1 pc(s) Tray

Product type
Built-in pin strip (standard)
No. of rows
2
CS
4.2 mm
Total number of pins
8
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.68 / piece)
€ 3.19
-16 %
€ 2.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

Connector system

wire-to-board

Features

+ locking mechanism

CS

4.2 mm

Pins per row

4

Total number of pins

8

Nominal current

13 A

Nominal current - rounded value

13 A

Content

1 pc(s)

Connection

Soldering

Actuation direction

Perpendicular (to the PCB)

Case material

High temperature resistant thermoplastic

Manufacturer part #

462071208

Factory colour

Black

Insulation material

LCP

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

600 V DC/AC

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

46207-1208

Engineering Series Name

Mini Fit Jr RTC

Engineering Series No

46207

Documents & Downloads

Datasheet

Datasheet 2448876 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 4.2 mm 462071208 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2448876 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 4.2 mm 462071208 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2448876 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 4.2 mm 462071208 1 pc(s) Tray

Description

4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 8 Circuits, 3.18mm PCB Thickness, without PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable, Tray

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)