• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 15 22041151 1 pc(s) Bulk

Image similar
Product type
Built-in pin strip (standard)
Total number of pins
15
Packaging type
Bulk
Connector system
wire-to-board
Features
+ locking mechanism
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22041151 2.5 MM Header

  • Content: 1 pc(s)
  • Total number of pins: 15

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in pin strip (standard)

Connector system

wire-to-board

Features

+ locking mechanism

Total number of pins

15

Content

1 pc(s)

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

22041151

Factory colour

Ecru

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

22041151

Engineering Part No

5045-15A

Engineering Series Name

2.5 MM Header

Engineering Series No

05045

Documents & Downloads

Datasheet

Datasheet 2764083 Molex Built-in pin strip (standard) Total number of pins 15 22041151 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764083 Molex Built-in pin strip (standard) Total number of pins 15 22041151 1 pc(s) Bulk

Description

Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 15 Circuits, Tin (Sn) Plating, Natural

What kind of Pin Headers, Receptacles systems are you looking for?