

Bag
Built-in pin strip (standard)
1
wire-to-board
wire-to-wire
+ locking mechanism
2.5 mm
4
4
3 A
3 A
1 pc(s)
Soldering
5.08 µm
5.08 µm
Polyamide
22041041
Ecru
Brass
Tin
Tin
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5045-04A
2.5 MM Header
05045
Datasheet 2447823 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 2.5 mm 22041041 1 pc(s) Bag
User & Safety Instructions 2447823 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 2.5 mm 22041041 1 pc(s) Bag
Circuit diagramm 2447823 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 2.5 mm 22041041 1 pc(s) Bag