• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.00 mm 353630250 1 pc(s) Bulk

Image similar
Product type
Built-in pin strip (standard)
CS
2.00 mm
Total number of pins
2
Packaging type
Bulk
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 353630250 Hdr RA

  • Content: 1 pc(s)
  • Total number of pins: 2

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in pin strip (standard)

Connector system

wire-to-board

Features

+ locking mechanism

CS

2.00 mm

Total number of pins

2

Content

1 pc(s)

Connection angle

90°

Manufacturer part #

353630250

Factory colour

White

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

353630250

Engineering Series Name

Hdr RA

Engineering Series No

35363

Documents & Downloads

Datasheet

Datasheet 2765753 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.00 mm 353630250 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765753 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.00 mm 353630250 1 pc(s) Bulk

Description

2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 2 Circuits, White, Glass-filled

What kind of Pin Headers, Receptacles systems are you looking for?