
1/2
Image similar
Bag
Built-in pin strip (standard)
1
wire-to-board
+ locking mechanism
2 mm
7
2 A
2 A
1 pc(s)
Soldering
Nylon (NL)
353630760
Ecru
Tin
Tin
125 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
MOL Power & Signal Sol.
35363-0760
Hdr RA
35363
Datasheet 2448204 Molex Built-in pin strip (standard) Total number of pins 7 Contact spacing: 2 mm 353630760 1 pc(s) Bag
Circuit diagramm 2448204 Molex Built-in pin strip (standard) Total number of pins 7 Contact spacing: 2 mm 353630760 1 pc(s) Bag