• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.5 mm 22035025 1 pc(s) Bag

Product type
Built-in pin strip (standard)
No. of rows
1
CS
2.5 mm
Total number of pins
2
Packaging type
Bag
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2244 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.25 / piece)
€ 0.30
-17 %
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini-Spox 2.5

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Built-in pin strip (standard)

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

2.5 mm

Pins per row

2

Total number of pins

2

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

Soldering

Coating thickness (PCB side)

4.064 µm

Connector coating thickness

4.064 µm

Actuation direction

Perpendicular (to the PCB)

Case material

Nylon (NL)

Manufacturer part #

22035025

Factory colour

Ecru

Contact material

Tin plated

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

250 V

Length

3.50 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

5267-02A

Engineering Series Name

SGL Hdr Str

Engineering Series No

05267

Documents & Downloads

Datasheet

Datasheet 2447812 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.5 mm 22035025 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447812 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.5 mm 22035025 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447812 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.5 mm 22035025 1 pc(s) Bag

Description

2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Vertical, Through Hole, Tin Plating, 2 Circuits, Bag, 3.50mm PC Tail Length

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)