

Bag
Built-in pin strip (standard)
1
wire-to-board
+ locking mechanism
2.5 mm
2
2
3 A
3 A
1 pc(s)
Soldering
90°
4.064 µm
4.064 µm
Perpendicular (to the PCB)
Nylon (NL)
99990986
Ecru
Tin
Tin
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5267-02A-X
SGL Hdr Str
05267
Datasheet 2450947 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.5 mm 99990986 1 pc(s) Bag
User & Safety Instructions 2450947 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.5 mm 99990986 1 pc(s) Bag
Circuit diagramm 2450947 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.5 mm 99990986 1 pc(s) Bag