• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3.5 mm 532580229 1 pc(s) Tray

Product type
Built-in pin strip (standard)
No. of rows
1
CS
3.5 mm
Total number of pins
2
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.49 / piece)
€ 0.69
-29 %
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WTB/WTW/B-IN

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

1

Features

+ locking mechanism

CS

3.5 mm

Pins per row

2

Total number of pins

2

Nominal current

5.5 A

Nominal current - rounded value

5.5 A

Content

1 pc(s)

Connection

Soldering

Coating thickness (PCB side)

1.016 µm

Connector coating thickness

1.016 µm

Actuation direction

Perpendicular (to the PCB)

Case material

Polyester

Manufacturer part #

532580229

Factory colour

Ecru

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

250 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

53258-0229

Engineering Series Name

3.5MM WTB CONN W.A.

Engineering Series No

53258

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2449606 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3.5 mm 532580229 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2449606 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3.5 mm 532580229 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2449606 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3.5 mm 532580229 1 pc(s) Tray

Description

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)