
1/2
Image similar
Tray
Built-in pin strip (standard)
1
+ locking mechanism
2.54 mm
3
3
3 A
3 A
1 pc(s)
Soldering
3.048 µm
3.048 µm
Perpendicular (to the PCB)
Polyester
901361103
Black
Brass
Tin
Tin
350 V DC/AC
Yes
Perpendicular (to the PCB)
+125 °C
-55 °C
Molex MOL Power & Signal Sol.
90136-1103
SHROUDED HDR
90136
yes
Datasheet 2450645 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 2.54 mm 901361103 1 pc(s) Tray
User & Safety Instructions 2450645 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 2.54 mm 901361103 1 pc(s) Tray