
1/2
Image similar
Tray
Built-in pin strip (standard)
1
+ locking mechanism
2.54 mm
3
3
3 A
3 A
1 pc(s)
Soldering
90°
3.048 µm
0.381 µm
Polyester
901362203
Black
Gold (Au)
Brass
Tin
Gold
350 V DC/AC
Yes
Parallel (to the PCB)
+125 °C
-55 °C
Molex MOL Power & Signal Sol.
90136-2203
SHROUDED HDR
90136
Datasheet 2450661 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 2.54 mm 901362203 1 pc(s) Tray
User & Safety Instructions 2450661 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 2.54 mm 901362203 1 pc(s) Tray