

Bag
Built-in pin strip (standard)
1
wire-to-board
+ locking mechanism
2.5 mm
4
4
3 A
3 A
1 pc(s)
Soldering
4.064 µm
4.064 µm
Nylon (NL)
22057045
Ecru
Tin plated
Tin
Tin
250 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5268-04A
SGL Hdr R/A
05268
Datasheet 2447859 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 2.5 mm 22057045 1 pc(s) Bag
User & Safety Instructions 2447859 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 2.5 mm 22057045 1 pc(s) Bag
Circuit diagramm 2447859 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 2.5 mm 22057045 1 pc(s) Bag