• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 2.54 mm 901361104 1 pc(s) Tray

1/2
Image similar
Product type
Built-in pin strip (standard)
No. of rows
1
CS
2.54 mm
Total number of pins
4
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

610 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 192
Multiple: 192
Total (€ 1.14 / piece)
€ 1.29
-12 %
€ 1.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C-GRID 111

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

1

Features

+ locking mechanism

CS

2.54 mm

Pins per row

4

Total number of pins

4

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

Soldering

Connection angle

90°

Coating thickness (PCB side)

3.048 µm

Connector coating thickness

3.048 µm

Actuation direction

Perpendicular (to the PCB)

Case material

Polyester

Manufacturer part #

901361104

Factory colour

Black

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

350 V DC/AC

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

90136-1104

Engineering Series Name

SHROUDED HDR

Engineering Series No

90136

Documents & Downloads

Datasheet

Datasheet 2450646 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 2.54 mm 901361104 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2450646 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 2.54 mm 901361104 1 pc(s) Tray

Description

C-Grid III Header, Single Row, Vertical, Shrouded, 4 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)