• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 2 mm 532540470 1 pc(s) Tray

Product type
Built-in pin strip (standard)
No. of rows
1
CS
2 mm
Total number of pins
4
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

32806 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Multiple: 1
Total (€ 0.28 / piece)
€ 0.32
-13 %
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro latch 2.0

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

2 mm

Pins per row

4

Total number of pins

4

Nominal current

2 A

Nominal current - rounded value

2 A

Content

1 pc(s)

Connection

Soldering

Connection angle

90°

Coating thickness (PCB side)

1.016 µm

Connector coating thickness

1.016 µm

Case material

Nylon (NL)

Manufacturer part #

532540470

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

125 V

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

53254-0470

Engineering Series Name

Hdr RA

Engineering Series No

53254

Documents & Downloads

Datasheet

Datasheet 2451036 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 2 mm 532540470 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2451036 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 2 mm 532540470 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2451036 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 2 mm 532540470 1 pc(s) Tray

Description

2.00mm Pitch, Micro-Latch PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, 4 Circuits, Tray, 3.50mm PC Tail Length

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)