

Tray
Built-in pin strip (standard)
2
+ bolt
3 mm
4
8.5 A
8.5 A
1 pc(s)
0.254 µm
Perpendicular (to the PCB)
High temperature resistant thermoplastic
430450412
Black
Brass
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43045-0412
MICRO-FIT HDR ASSY
43045
Datasheet 2448578 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 3 mm 430450412 1 pc(s) Tray
User & Safety Instructions 2448578 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 3 mm 430450412 1 pc(s) Tray
Circuit diagramm 2448578 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 3 mm 430450412 1 pc(s) Tray