

Tray
Built-in pin strip (standard)
2
wire-to-board
+ locking mechanism
4.2 mm
2
6
13 A
13 A
1 pc(s)
Soldering
90°
2.54 µm
2.54 µm
Parallel (to the PCB)
High temperature resistant thermoplastic
50362462
Black
Brass
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5569-06A7MS-130-T
MINIFIT JR RA HDR
05569
yes
Datasheet 2449131 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 4.2 mm 50362462 1 pc(s) Tray
User & Safety Instructions 2449131 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 4.2 mm 50362462 1 pc(s) Tray
Circuit diagramm 2449131 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 4.2 mm 50362462 1 pc(s) Tray