• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 1.27 mm 908140808 1 pc(s) Tube

Product type
Built-in pin strip (standard)
No. of rows
1
CS
1.27 mm
Total number of pins
8
Packaging type
Tube
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

101 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.35 / piece)
€ 0.99
-65 %
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Picoflex

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tube

Product type

Built-in pin strip (standard)

No. of rows

1

Features

+ locking mechanism

CS

1.27 mm

Pins per row

8

Total number of pins

8

Nominal current

2.4 A

Nominal current - rounded value

2.4 A

Content

1 pc(s)

Connection

SMT

Coating thickness (PCB side)

3.048 µm

Connector coating thickness

3.048 µm

Case material

High temperature resistant thermoplastic

Manufacturer part #

908140808

Factory colour

Ecru

Contact material

Brass

Board contact surface

Tin plated

Connector contact surface

Tin

Nominal voltage

250 V DC/AC

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Industrial Solution

Engineering Part No

908140808

Engineering Series Name

PICOFLEX SMT HDR

Engineering Series No

90814

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2450770 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 1.27 mm 908140808 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2450770 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 1.27 mm 908140808 1 pc(s) Tube

Circuit diagramm

Circuit diagramm 2450770 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 1.27 mm 908140808 1 pc(s) Tube

Description

Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 8 Circuits, Tube, Natural

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)