

Bag
Built-in pin strip (standard)
1
wire-to-board
+ locking mechanism
2.5 mm
9
9
3 A
3 A
1 pc(s)
Soldering
4.064 µm
4.064 µm
Perpendicular (to the PCB)
Nylon (NL)
22035095
Ecru
Tin plated
Tin
Tin
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5267-09A
SGL Hdr Str
05267
Datasheet 2447818 Molex Built-in pin strip (standard) Total number of pins 9 Contact spacing: 2.5 mm 22035095 1 pc(s) Bag
User & Safety Instructions 2447818 Molex Built-in pin strip (standard) Total number of pins 9 Contact spacing: 2.5 mm 22035095 1 pc(s) Bag
Circuit diagramm 2447818 Molex Built-in pin strip (standard) Total number of pins 9 Contact spacing: 2.5 mm 22035095 1 pc(s) Bag