• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) 254 Total number of pins 10 Contact spacing: 2.54 mm 22027103 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
Connector type
Power strip
Series
254
CS
2.54 mm
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22027103 100 PCB ASSY STD TRM

  • Content: 1 pc(s)
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

Connector type

Power strip

Connector system

wire-to-board

Series

254

CS

2.54 mm

Total number of pins

10

Content

1 pc(s)

Connection

Print

Connector coating thickness

2.54 µm

Manufacturer part #

22027103

Connector contact surface

Tin plated

RoHS-compliant

Yes

Type

22027103

Engineering Part No

A-4455-CY10A(P909)

Engineering Series Name

100 PCB ASSY STD TRM

Engineering Series No

04455

Documents & Downloads

Datasheet

Datasheet 2764740 Molex Built-in SIL socket (standard) 254 Total number of pins 10 Contact spacing: 2.54 mm 22027103 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2764740 Molex Built-in SIL socket (standard) 254 Total number of pins 10 Contact spacing: 2.54 mm 22027103 1 pc(s) Tray

Description

KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 2.54µm Tin (Sn), 10 Circuits, without Hooks

What kind of Pin Headers, Receptacles systems are you looking for?