Tray
Built-in SIL socket (standard)
1
board-to-board
254
+ snap hook
2.54 mm
2
2
2.5 A
2.5 A
1 pc(s)
Soldering
90°
2.54 µm
2.54 µm
Perpendicular (to the PCB)
Nylon (NL)
22022025
Ecru white
Brass
Tin
Tin
500 V
Yes
Perpendicular (to the PCB)
Molex MOL Power & Signal Sol.
A-4455-CZ02A(P909)
100 PCB ASSY STD TRM
04455
Datasheet 2447797 Molex Built-in SIL socket (standard) 254 Total number of pins 2 Contact spacing: 2.54 mm 22022025 1 pc(s) Tray
User & Safety Instructions 2447797 Molex Built-in SIL socket (standard) 254 Total number of pins 2 Contact spacing: 2.54 mm 22022025 1 pc(s) Tray
Circuit diagramm 2447797 Molex Built-in SIL socket (standard) 254 Total number of pins 2 Contact spacing: 2.54 mm 22022025 1 pc(s) Tray